EAO Switch 61-8755.17

EAO 61-8755.17 Switch Contact Block, 5 A, 61 Series , 250 V, 240 V, Solder, 2 Pole
$ 13.416
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8755.17.

Newark

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

TME

X-ON

Inventory History

3 month trend:
+27.27%

Supply Chain

Country of OriginSwitzerland
Introduction Date2009-12-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-04-15
LTD Date2025-04-15

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of EAO Switch 61-8755.17 provided by its distributors.

EAO 61-8755.17 Switch Contact Block, 5 A, 61 Series , 250 V, 240 V, Solder, 2 Pole
CONTACT BLOCK, 2NC; Switch Terminals: Solder; No. of Poles: 2 Pole; Contact Current Max: 5A; Contact Voltage AC Max: 250V; For Use With: EAO Series 61 Emergency Stop; Available until stocks are exhausted Alternative available
Switching Element, 2Nc, 6A, Solder Lug; Contacto, Intensidad Max:5A; Para Usar Con:Eao Series 61 Emergency Stop Pushbutton Switches; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:250V; Terminales Del Interruptor:Soldable |Eao 61-8755.17

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME