EAO Switch 61-8745.17

Accessory, Switching Element, For E-stops, 1NC, Slow Make, Silver, 5A, 250VAC/DC, Solder
$ 9.561
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8745.17.

Farnell

Datasheet2 pages8 years ago

element14 APAC

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+47.04%

Supply Chain

Country of OriginSwitzerland
Introduction Date2009-12-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-04-15
LTD Date2025-04-15

Related Parts

C&K ComponentsE101MD1CQE
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount Medical Bulk
C&K ComponentsE103SD1AQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
Honeywell1SX90-T
Snap Acting/Limit Switch, SPST, Momentary, 7A, 28VDC, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GLD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins

Descriptions

Descriptions of EAO Switch 61-8745.17 provided by its distributors.

ACCESSORY, SWITCHING ELEMENT, FOR E-STOPS,1NC, SLOW MAKE, SILVER,5A,250VAC/DC, SOLDER
Contact Configuration = 1NC / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Soldering
Switch Contact Block, 5A, 250V, 1Pole; Switch Terminals:Solder; No. Of Poles:1 Pole; Contact Current Max:5A; Contact Voltage Ac Max:250V; For Use With:Eao 61 Series Emergency-Stop Switches; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Eao 61-8745.17

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME