EAO Switch 61-8745.11

Switching Element, Slow-make Switching Element, 250 V Ac/dc @ 5 A, Silver, 1 Nc, Screw Terminal
$ 15.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8745.11.

Farnell

Datasheet2 pages8 years ago

element14 APAC

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-14.49%

Supply Chain

Country of OriginSwitzerland
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsE101MD1CQE
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount Medical Bulk
Honeywell1SX90-T
Snap Acting/Limit Switch, SPST, Momentary, 7A, 28VDC, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
C&K ComponentsE103SD1AQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GLD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins

Descriptions

Descriptions of EAO Switch 61-8745.11 provided by its distributors.

SWITCHING ELEMENT, SLOW-MAKE SWITCHING ELEMENT, 250 V AC/DC @ 5 A, SILVER, 1 NC, SCREW TERMINAL
Contact Configuration = 1NC / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Screw Terminal
SWITCHING ELEMENT, 1NC, 5A, SCREW; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:5A; Contact Voltage AC Max:250V; For Use With:EAO Series 61 Emergency Stop Pushbutton Switches; Contact Voltage DC Max:2
Switching Element, 1Nc, 5A, Screw; Contacto, Intensidad Max:5A; Para Usar Con:Eao Series 61 Emergency Stop Pushbutton Switches; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:250V; Terminales Del Interruptor:Tornillo |Eao 61-8745.11

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-8745.11.