EAO Switch 61-8470.22

EAO 61-8470.22 Switch Contact Block, 5 A, 61 Series , 250 V, 250 V, Quick Connect, Solder, 2 Pole
$ 17.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8470.22.

element14 APAC

Datasheet14 pages16 years ago
Datasheet76 pages16 years ago

Sager Electronics

ODG (Origin Data Global)

TME

Switches Unlimited

Inventory History

3 month trend:
-3.43%

Supply Chain

Country of OriginSwitzerland
Introduction Date2015-11-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K Components1101M2S3AV2QE2
SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B
Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Plunger Head Spring Return

Descriptions

Descriptions of EAO Switch 61-8470.22 provided by its distributors.

EAO 61-8470.22 Switch Contact Block, 5 A, 61 Series , 250 V, 250 V, Quick Connect, Solder, 2 Pole
Contact Configuration = 1NC + 1NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Soldering
SWITCHING ELEMENT, SPST-NO/NC, 5A, 250V; Switch Terminals: Quick Connect, Solder; No. of Poles: 2 Pole; Contact Current Max: 5A; Contact Voltage AC Max: 250V; For Use With: EAO 61 Series Pushbutton, Keylock and Selector Switc
Switching Element, 1No/1Nc, 5A, Solder; Contacto, Intensidad Max:5A; Para Usar Con:Eao 61 Series Pushbutton, Keylock And Selector Switches; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:250V; No. De Polos:2 Polos |Eao 61-8470.22

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME