EAO Switch 61-8470.12

Accessory, Switching Element, 1NC+1NO, Snap-action, Lamp Term., Silver, 5A, 250VAC, Sldr
$ 14.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-8470.12.

Farnell

Datasheet14 pages16 years ago

Sager Electronics

TME

X-ON

Switches Unlimited

Inventory History

3 month trend:
-2.30%

Supply Chain

Country of OriginSwitzerland
Introduction Date2017-10-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K Components1101M2S3AV2QE2
SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B
Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Plunger Head Spring Return

Descriptions

Descriptions of EAO Switch 61-8470.12 provided by its distributors.

ACCESSORY, SWITCHING ELEMENT,1NC+1NO, SNAP-ACTION, LAMP TERM.,SILVER,5A,250VAC, SLDR
SWITCHING ELEMENT, SNAP-ACTION SWITCHING ELEMENT, 250 V AC/DC @ 5 A, SILVER, 1 NC / 1 NO, PLUG-IN TERMINAL, 2.8 X 0.5 MM
Contact Configuration = 1NC + 1NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Current A = 5 / Suitable for = 61 Series Switches / Termination Type = Soldering
SWITCHING ELEMENT 1NO/1NC 6A, SOLDER LUG; Switch Terminals:Quick Connect; No. of Poles:2 Pole; Contact Current Max:5A; Contact Voltage AC Max:250V; For Use With:EAO 61 Series Pushbutton, Keylock and Selector Switches RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61-8470.12..