SWITCH ACTUATOR; For Use With:EAO 31 Series Pushbutton Switches; IP / NEMA Rating:-; Product Range:31 Series; Bulb Size:18mm x 24mm; Lamp Base Type:Solder Terminal; Mounting Hole Dia:16mm RoHS Compliant: Yes
Product Type = Indicator Actuator / Shape = Rectangular / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 16 / Case Material = Polyetherimide (PEI) / Front Ring Material = Plastic / Protection Rating = IP40 / Mounting Depth mm = 22.5 / Series = 31 Series