Omron V-10G-1C25-K

Switch Limit; Miniature; Plunger Head; SPDT 1NO-1NC; 10A
$ 1.84
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-10G-1C25-K.

IHS

Datasheet16 pages21 years ago

Farnell

Sager Electronics

Arrow Electronics

element14

Inventory History

3 month trend:
+300%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.25N Screw Mount Quick Connect
Switch; Snap Action; 10 A; 250 V; SPDT; 1.28 in. +/- 0.03 in.; Thermoset
Switch; Snap Action; 10 A; 250 V; SPDT; 60 g; 1.40 in. +/- 0.03 in.; Thermoset

Descriptions

Descriptions of Omron V-10G-1C25-K provided by its distributors.

Switch Limit; Miniature; Plunger Head; SPDT 1NO-1NC; 10A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 8VDC, 2.5mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 10A 250V
SWITCH, PIN PLUNGER, 10 A, 250 VAC, SNAP ACTION, UL94V-0, V SERIES
MICROSWITCH, PIN PLUNGER, SPDT 10A 250V; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:10A; Contact Voltage DC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-10G-1C25K
  • V10G1C25K