EAO Switch 18-042.0055

Industrial Panel Mount Indicators / Switch Indicators IND WRESISTOR REC
$ 9.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 18-042.0055.

Switches Unlimited

Datasheet15 pages17 years ago

Newark

Related Parts

LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
Indicator Light 24V LED Lamp Yellow Polycarbonate Square Lens Polished Stainless Steel
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag

Descriptions

Descriptions of EAO Switch 18-042.0055 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators IND WRESISTOR REC
IND W/RESISTOR REC GREEN | EAO 18-042.0055
LED Panel Indicator; Forward Current:20mA; Forward Voltage:24V; Operating Temperature Range:-25°C to +65°C; Color:Green; Input Current:20mA; LED Color:Green; Leaded Process Compatible:Yes; Lens Width:15.8mm; Supply Voltage:24VDC ;RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME