EAO Switch 14-431.036

Illuminated Pushbutton Switch Actuator, 2NO, Black, IP67, Momentary Function
$ 30.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-431.036.

IHS

Datasheet2 pages3 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.76%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKREDNIL
PUSHBUTTON SWITCH, RP8100,IP67,SPST, OFF-(ON),ROUND GREEN CAP,125MA,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of EAO Switch 14-431.036 provided by its distributors.

Illuminated Pushbutton Switch Actuator, 2NO, Black, IP67, Momentary Function
PUSHBUTTON ACTUATOR, RAISED, ROUND,2NO, MOM, LED ILLUMINATIVE,0.1A,42VAC/DC, QC
Switch Access Push Button Switch Round Actuator
Round Off-Mom DPST-NO -22.30(Dia) 42V 42V
Illuminated Pushbutton Actuator
PUSH BUTTON, DPST-NO, MOM, PANEL;
ACTUATOR, ILLUMINATED, ROUND, 2 NO, MOMENTARY, UNIVERSAL TERMINAL, 2 X 0.5 MM, IP67, ACCORDING TO DIN EN 60529
EAO Serie 14 Drukknop - 14-431.036
ILLUM PUSH MOM LL 2NO UT D29 G
Pushbutton Sw, Dpst-No, 0.1A, 42V, Panel; Product Range:14 Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Dpst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:-; Ip Rating:Ip67 Rohs Compliant: Yes |Eao 14-431.036

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME