EAO Switch 10-2J12.1064

LED; Single Color; Yellow; Lumi Intensity 280 mcd; T1 3/4; 7/144 mA; 24V AC/DC
$ 11.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J12.1064.

IHS

Datasheet1 page3 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-18.98%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Modules Uni-Color Red 615nm 2-Pin T-1 3/4
LED Based Red 24AC/DC Bayonet Based
LED Based Yellow 24AC/DC Bayonet Based
Led Replacement Lamps - Based Leds Wedge Based T1 3/4 Grn, 28Vdc
LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);BLUE;BLUE;28V;7.5MA;243MCD;100K HRS;NONPO
LED Based White Diff. 28DC Flange Based

Descriptions

Descriptions of EAO Switch 10-2J12.1064 provided by its distributors.

LED;Single Color;Yellow;Lumi Intensity 280 mcd;T1 3/4;7/144 mA;24V AC/DC
SINGLE-LED LAMP, T1-3/4 MG, YELLOW, 24V; For Use With: Illuminated Pushbutton Switches; Product Range: 10 Series; SVHC: No SVHC (15-Jan-2018)
Diameter mm = 6 / Luminous Intensity mcd = 280 / Light Colour = Yellow / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 14 / Length mm = 16 / Bulb Base = S5.7s / Peak Wavelength nm = 587
LED BULB, MIDGET GROOVE, YELLOW; For Use With:41 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-3 1/4; Colour:Yellow; Contact Current Max:5A; Current Rating:14mA; Forward Current If:14mA RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME