EAO Switch 10-2512.1146

LED; Single Color; Blue; Lumi Intensity 600 mcd; BA9; 15 mA; 24V AC/DC
$ 17.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2512.1146.

Inventory History

3 month trend:
-22.09%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Led Replacement Lamps-Based Leds White X0.333 Rohs Compliant: Yes |Dialight 586-2406-105F
LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 28VDC, 10MA, 775MCD, 100000 HRS
586 Series Green T-1 3/4 Polarized 600 mcd 28 V 10 mA Single Chip Based LED

Descriptions

Descriptions of EAO Switch 10-2512.1146 provided by its distributors.

LED;Single Color;Blue;Lumi Intensity 600 mcd;BA9;15 mA;24V AC/DC
EAO LED SINGLE T3 1/4 BA9S BLUE 24VAC/DC 15MA WITH BRIDGE RECTIFICATION
SINGLE-LED, BA9S, BLUE, 24 V AC/DC +10%
SINGLE-LED LAMP, BA9S, BLUE, 24VAC/DC;
CONFIG SWITCH LAMP LED BLUE 24V
Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage VAC/VDC = 24 / Suitable for = EAO 10 Series / Length mm = 25 / Width mm = 10 / Height mm = 10
LED BULB, BA9S, BLUE, BA9S; For Use With:10 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:BA9S; Colour:Blue; Current Rating:15mA; Forward Current If:15mA; Forward Voltage:24V; LED Color:Blue RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME