EAO Switch 10-2109.1066

Led, Single Color, T5.5, Blue, Lumi Intensity 650 Mcd, 7/14 ma, 12VAC/DC
$ 13.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2109.1066.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Tinted, T-3 1/4, 10.7mm
Dialight557-1803-203
LED Panel Mount Watertight BLUE DIFFUSED 12V
ANY 4 CONSECUTIVE BINS FROM R1 (550MCD) - S2 (934MCD), ANY 1 HUE FROM B3-B4, BULK PACK
ANY 4 CONSECUTIVE BINS FROM Q1 (390MCD) - R2 (660MCD), ANY 1 HUE FROM B4-B5, BULK PACK
ANY 4 CONSECUTIVE BINS FROM R2 (605MCD) - S3 (1017MCD), ANY 1 HUE FROM B4-B5, BULK PACK
LED Panel Mount Indicator Uni-Color Blue 1200mcd Automotive 2-Pin

Descriptions

Descriptions of EAO Switch 10-2109.1066 provided by its distributors.

LED, SINGLE COLOR, T5.5,BLUE, LUMI INTENSITY 650 MCD,7/14 MA,12VAC/DC
Single-LED, T5.6, Blue, 12 V AC/DC +10%
RS APAC
CONFIG SWITCH LAMP LED BLUE 12V
Single Light Emitting Diode for Switch
EAO Lampen & Leds T5.5 - 10-2109.1066
Led Bulb, Telephone Slide, Blue; For Use With:01 & 14 Series Illuminated Pushbutton Switches; Product Range:-; Bulb Size:t-5 1/2; Colour:blue; Current Rating:14Ma; Forward Current If:14Ma; Forward Voltage:12V; Led Color:blue Rohs Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME