Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-2405-203F

Single Color LED, Blue, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
$ 5.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2405-203F.

IHS

Datasheet2 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ANY 4 CONSECUTIVE BINS FROM Q1 (390MCD) - R2 (660MCD), ANY 1 HUE FROM B4-B5, BULK PACK
Dialight551-0807F
551 Series Blue 3 mm 70° 12mcd Diffused 3.5 V LED Circuit Board Indicator
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
LED Round Dome Diffused Blue 468nm 100° 3.2V Snap-in/Wire/Clearance/Face Mount 3mm × 3mm × 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp

Descriptions

Descriptions of Dialight 586-2405-203F provided by its distributors.

Single Color LED, Blue, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LAMP, LED, T-3 1/4, MINI BAYONET, BLUE, 14VDC, 15MA, 487MCD, 100000 HRS
LED Replacement Lamps - Based LEDs Blue, 470nm 487mcd, 15mA
BASED LED T3 1/4 BLU 14V NONPOL
487mcd Blue base mount,SMD mount
BASEDLED T3 1/4 BLUE 14V NONPO
586-2405-203F, DIALIGHT CORPORATION
LED, BA9S, 12VDC, BLUE; Lamp fitting type:BA9s; Current rating:15mA; Diameter, External:9mm; Length / Height, external:28.75mm; Temp, op. max:85°C; Temp, op. min:-30°C; Case style:T3.1/4; Colour, LED:Blue; Current, forward If:15mA; LED / lamp size:T3.1/4; Length, lens:15.65mm; Luminous intensity, typ:487mcd; Temperature, operating range:-30°C to +85°C; Temperature, storage max:100°C; Temperature, storage min:-40°C; Voltage category:12V dc; Voltage, Vf typ:12V dc; Wavelength, peak:470nm; Wavelength, typ:470nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862405203F