EAO Switch 09.10290.01

Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 09.10290.01.

IHS

Datasheet13 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.33%

CAD Models

Download EAO Switch 09.10290.01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesSS12SDP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycle PC Pins Thru-Hole
APEMNK236
Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
APEMNK236H
Switch Slide ON ON SPDT Raised Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
NKK SwitchesSS12SBP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
SWITCH, SLIDE, SEALED, MICRO-MINI, SPDT, ON-ON, STD ACTUATOR, R/A, GOLD,0.5A,12VDC, PC
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Descriptions

Descriptions of EAO Switch 09.10290.01 provided by its distributors.

Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
EAO - 09.10290.01 - Slide Switch, SPDT-CO, On, 1K2 Series, 500 mA
Slide Switch, 2 Positions, SPDT, Latched, 0.5A, 12VDC, Solder Terminal, Through Hole-right Angle
SLIDE SWITCH, EXTENDED BLACK ACTUATOR, RIGHT ANGLE MOUNT, GOLD PLATED CONTACTS
SWITCH, SLIDE, SPDT-CO, 500mA, THOUGH HOLE; Contact Configuration:SPDT-CO; Switch Operation:On; Switch Mounting:-; Product Range:1K2 Series; Contact Current Max:500mA; Contact Voltage AC Max:-; Contact Voltage DC Max:24V
Switch, Slide, Spdt-Co, 500Ma, Though Hole; Rango De Producto:Serie 1K2; Contacto, Configuración:Spst-Co; Orientación:Right Angle; Contacto, Intensidad Max:500Ma; Contacto, Tensión Ac Max:-; Interruptor, Operación:Encendido |Eao 09.10290.01
Contact Voltage = 24 V / Pitch mm = 2.54 / Actuator Type = Raised / Illumination = No / Contact Current = 500 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 7.4 / Series = 1K2 / Length mm = 10 / Switching Function = ON-ON / Height mm = 2 / Contact Configuration = 1CO / Orientation = Right Angle

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME