Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches SS12SDP4

Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycle PC Pins Thru-Hole
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS12SDP4.

TME

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-4.97%

CAD Models

Download NKK Switches SS12SDP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2025-01-09
LTD Date2026-01-08

Related Parts

NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SBP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K Components1101M2S3CBE2
Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches SS12SDP4 provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycle PC Pins Thru-Hole
Slide Switch, 2 Positions, SPDT, Latched, 0.014A, 28VDC, Solder Terminal, Through Hole-straight
SWITCH, SLIDE, SPDT, ON-NONE-ON, TOP ACTUATED, THROUGH HOLE, GOLD,0.4A,28VDC, PC PIN
SS Series SPDT On None On Top Actuated Ultra Miniature Slide Switch
Switch, Slide, SPDT, On-None-On
SWITCH, SLIDE, SPDT, 0.1A, 30V, TH; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:SS Series; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V RoHS Compliant: Yes
Slide Switch Dimensions L x W x H: 10.2 x 4 x 6.5 mm Temperature range: -15 ... 60 °C Actuation: Above Contact material: Au Mounting: Straight / THT Switching type, ( )momentary: On-None-On Termination type: Soldering Pins, Straight Pitch: 2.54 mm Poles: 1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-12SDP4