EAO Switch 01-131.0252

Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC Momentary Contact Panel Mount Solder
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 01-131.0252.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+2.42%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4741A06UU
Pushbutton Switch, DPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, DPST, Momentary, Solder Terminal, Panel Mount-threaded
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of EAO Switch 01-131.0252 provided by its distributors.

Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC Momentary Contact Panel Mount Solder
PB SW, SPST-NO/NC, 5A, 250V, PANEL; Available until stocks are exhausted Alternative available
Round Button Momentary Contact DPST -16 250V , 18mm*58mm
Illuminated pushbutton mom SA 1NC+1NO ST
RS APAC
Series = 01 / Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Raised / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Protection Rating = IP40

Images

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME