E-Tec Interconnect SL2-020-S079/01-55/1

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,...

Submit Request for Quote

Unfortunately we do not know of any distributors for SL2-020-S079/01-55/1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Tec Interconnect SL2-020-S079/01-55/1.

IHS

Datasheet1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)

Descriptions

Descriptions of E-Tec Interconnect SL2-020-S079/01-55/1 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connector Design: Double Row / Straight / Without Shroud Connector Termination: THT Contact material: Gold-Plated Phosphor Bronze Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 1.27 mm Series: SL Poles: 20 Rated current: 1 A Rated voltage: 500 VAC

Manufacturer Aliases

E-Tec Interconnect has several brands around the world that distributors may use as alternate names. E-Tec Interconnect may also be known as the following names:

  • E-TEC
  • E-TEC INTERCONNECT LTD
  • E-TEC INTERCONNECT (UK) LTD