E-Switch TS0101F020V2

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 6VDC 0.2N Thru-Hole
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TS0101F020V2.

IHS

Datasheet1 page16 years ago

New Yorker Electronics

Inventory History

3 month trend:
+29.11%

CAD Models

Download E-Switch TS0101F020V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicESE-24SH1
Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle
PanasonicESE-24SV3
10mA 5V SPST - normally open Detection Switch 50,000 Times Plugin,3x7.5mm Limit Switches ROHS
PanasonicESE-24SH6
Detector Switch, Ese24, 2Way Type, Spdt Rohs Compliant: Yes |Panasonic ESE-24SH6
C&K ComponentsMS-118305-G
Switch Snap Action On Mom SPDT Lever PC Pins 0.1A 30VDC 0.24N Thru-Hole
C&K ComponentsDS080CPA
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight

Descriptions

Descriptions of E-Switch TS0101F020V2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 6VDC 0.2N Thru-Hole
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 300 MA, 6V DC, PC PIN, TS SERIES
Snap Acting/Limit Switch, SPDT, 0.3A, 6VDC, 5 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-right Angle
Micro Switch, Spdt, 0.3A, 6Vdc, 20Gf; Microswitch Type:Subminiature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin, Right Angle; Contact Current Max:300Ma; Contact Voltage Dc Nom:6V Rohs Compliant: Yes |E-Switch TS0101F020V2

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG