Panasonic ESE-24SV3

10mA 5V SPST - normally open Detection Switch 50, 000 Times Plugin, 3x7.5mm Limit Switches ROHS
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-24SV3.

IHS

Datasheet3 pages9 years ago

Newark

TME

Farnell

LCSC

Inventory History

3 month trend:
+48.86%

CAD Models

Download Panasonic ESE-24SV3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-24SH1
Mom-Off-Mom SPDT 0.35N 50000Cycles 10mA(DC) Thru-Hole Switch, D3xL7.5mm, 7.5mm × 5.6mm × 5mm
PanasonicESE-24SH6
Detector Switch, Ese24, 2Way Type, Spdt Rohs Compliant: Yes |Panasonic ESE-24SH6
PanasonicESE-24CSV3
Detector Switch, Ese24, 2Way Type, Spdt Rohs Compliant: Yes |Panasonic ESE-24CSV3
E-SwitchTS0101F020P
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 6VDC 0.2N Thru-Hole
C&K ComponentsMS-118305-G
Switch Snap Action On Mom SPDT Lever PC Pins 0.1A 30VDC 0.24N Thru-Hole
C&K ComponentsDS080CPA
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Panasonic ESE-24SV3 provided by its distributors.

10mA 5V SPST - normally open Detection Switch 50,000 Times Plugin,3x7.5mm Limit Switches ROHS
Mom-Off-Mom SPDT Switch 0.35N 50k Cycles 10mA DC TH D3×L7.5mm 5mm H
Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk
Snap Acting/Limit Switch, SPDT, On-off, Momentary, 0.01A, 5VDC, 6 PCB Hole Cnt, Solder Terminal, Lever Actuator, Through Hole-straight
Electromechanical Switch Detect Switch N.O. SPDT 0.01A
ESE-24 Series 10 mA SPDT Through Hole Vertical 2W Detector Switch
SWITCH DETECTOR SPDT 10MA 5V / Switch SPDT Through Hole
Micro switch Dimensions L x W x H: 7.5 x 5.6 x 3 mm Temperature range: -10 ... 70 °C Actuation: Vertical Contacts: 1 Change-Over (CO)
SWITCH, DETECT, SPDT, NO, VERTICAL; Contact Configuration:SPDT-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:-; Operating Force:0.35N; External Height:5.6mm; External Width:3mm; External Depth:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE24SV3