Panasonic ESE-24SH1

Mom-Off-Mom SPDT 0.35N 50000Cycles 10mA(DC) Thru-Hole Switch, D3xL7.5mm, 7.5mm × 5.6mm × 5mm
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-24SH1.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Future Electronics

Inventory History

3 month trend:
-26.50%

CAD Models

Download Panasonic ESE-24SH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-24SV3
10mA 5V SPST - normally open Detection Switch 50,000 Times Plugin,3x7.5mm Limit Switches ROHS
PanasonicESE-24SH6
Detector Switch, Ese24, 2Way Type, Spdt Rohs Compliant: Yes |Panasonic ESE-24SH6
PanasonicESE-24CSV3
Detector Switch, Ese24, 2Way Type, Spdt Rohs Compliant: Yes |Panasonic ESE-24CSV3
E-SwitchTS0101F020V3
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 6VDC 0.2N Thru-Hole
E-SwitchTS0101F020V4
Switch Snap Action N.O./N.C. SPDT Lever 0.3A 6VDC 0.2N Thru-Hole PC Pins
E-SwitchTS0101F020V1
Switch Snap Action N.O./N.C. SPDT Lever 0.3A 6VDC 0.2N Thru-Hole PC Pins

Descriptions

Descriptions of Panasonic ESE-24SH1 provided by its distributors.

Mom-Off-Mom SPDT 0.35N 50000Cycles 10mA(DC) Thru-Hole Switch, D3xL7.5mm, 7.5mm × 5.6mm × 5mm
Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle
Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk
Electromechanical Switch Detect Switch N.O. SPDT 0.01A
ESE24 Series 10 mA 5 V 350 mN SPDT Mom-Off-Mom Through Hole Detector Switch
SWITCH, DETECT, SPDT, NO, HORIZONTAL; Contact Configuration:SPDT-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:-; Operating Force:0.35N; External Height:4.65mm; External Width:5.6mm; External Depth:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE24SH1