E-Switch ST26GD00

Switch Toggle ON ON DPDT Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ST26GD00.

New Yorker Electronics

Datasheet5 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
-31.04%

CAD Models

Download E-Switch ST26GD00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST26KD00
TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS332T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch ST26GD00 provided by its distributors.

Switch Toggle ON ON DPDT Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Toggle Switch, Dpdt, 20A, 125Vac, Screw; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:St2 Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |E-Switch ST26GD00
High Current, Power Toggle Switch
ESWCH ST26GD00 Switches > Toggle > Power Toggle

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG