E-Switch ST163D00

Switch Toggle ON ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
$ 4.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ST163D00.

New Yorker Electronics

Datasheet5 pages4 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST165D00
Switch Toggle ON OFF ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
E-SwitchST16DD00
TOGGLE SWITCH, SPDT, (ON)-OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST1 SERIES
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM636H
Switch Toggle ON ON SPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch ST163D00 provided by its distributors.

Switch Toggle ON ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
TOGGLE SWITCH, SPDT, ON-ON, 20A, 125VAC, PANEL MOUNT, SCREW, ST1 SERIES
ST1 Series On-On 20A, 125V, 19.50mm Actuator Length Toggle Switch
Toggle Sw, Spdt, 20A, 125Vac, Panel; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:St1 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |E-Switch ST163D00

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG