E-Switch SS0750302F030P1A

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.29N Thru-Hole PC Pins Tray
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch SS0750302F030P1A.

IHS

Datasheet2 pages17 years ago

TME

Master Electronics

New Yorker Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download E-Switch SS0750302F030P1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 250VAC 0.2N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Button 3A 250VAC 0.69N Thru-Hole PC Pins Tray
Switch Snap Action N.O./N.C. SPDT Button 3A 250VAC 1.27N Thru-Hole PC Pins
OmronD2F-T
Snap Acting/Limit Switch, Spdt, Momentary, 2A, 30Vdc, 0.75Mm, Solder Terminal, Pin Plunger
HoneywellZX40C30A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of E-Switch SS0750302F030P1A provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.29N Thru-Hole PC Pins Tray
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 3A, 125V AC, PC PIN, SS SERIES
ESWCH SS0750302F030P1A Switches > Snap-Action > Sub-Miniature
MICROSWITCH, SPDT, 3A, 125VAC, 30GF;
Microswitch, Spdt, 3A, 125Vac, 30Gf; Microswitch Type:Subminiature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin; Contact Current Max:3A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |E-Switch SS0750302F030P1A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG