
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG4921-ND | 1,171 | 1 | Bulk | ||||||||
| Newark | SS0750300F130P1A | 45 | 1 | |||||||||
| Heilind Americas | SS0750300F130P1A | 0 | 12h | |||||||||
| New Yorker Electronics | SS0750300F130P1A | 0 | 1190 | 23h | ||||||||
| TME | SS0750300F130P1A | 0 | 1200 | 13h |
Download datasheets and manufacturer documentation for E-Switch SS0750300F130P1A.
Download E-Switch SS0750300F130P1A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch SS0750300F130P1A provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch SS0750300F130P1A.