E-Switch RP8300B2M1CENICBLKNIL

Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RP8300B2M1CENICBLKNIL.

IHS

Datasheet1 page11 years ago

Electro Sonic

New Yorker Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch RP8300B2M1CENICBLKNIL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKREDNIL
PUSHBUTTON SWITCH, RP8100,IP67,SPST, OFF-(ON),ROUND GREEN CAP,125MA,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
SWITCH, P/B, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, RED ACTUATOR,0.4A,32VAC,13MM, SOLDER

Descriptions

Descriptions of E-Switch RP8300B2M1CENICBLKNIL provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPST, OFF-(ON), 200 MA, 50V DC, SOLDER, IP67, RP8300 SERIES
Dome Momentary Contact SPST -13.6 50V 250V 500000Cycles 125mA , 17.5mm*19.9mm
Pushbutton Sw, Spst-No-Dm, 0.2A/250Vac; Product Range:Rp8300 Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch RP8300B2M1CENICBLKNIL

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG