Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IBR3SAD600

Switch, P/b, Spst-no, Off-mom, Non-illum, Round, Red Actuator, 0.4A, 32VAC, 13MM, Solder
$ 9.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IBR3SAD600.

element14 APAC

Datasheet4 pages0 years ago

TME

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.82%

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM IBR3SAD600 provided by its distributors.

SWITCH, P/B, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, RED ACTUATOR,0.4A,32VAC,13MM, SOLDER
Round Off-Mom SPST-NO 13.60mm Dia 1M Cycles 50V 32V 400mA Snap-In, Push-On, Solder, Panel Mount
PB SWITCH, SPST, 0.4A, 32VAC, SOLDER; Sw; Switch Operation:Off-(On); Contact Configuration:SPST-NO;
Pb Switch, Spst, 0.4A, 32Vac, Solder; Product Range:Ib Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Red; Ip Rating:Ip54Rohs Compliant: Yes |APEM Inc. IBR3SAD600
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 400 mA / Contact Current = 100 mA / Contact Voltage = 32 VAC / Contact Voltage = 48 VDC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP54 / Series = IB / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc