E-Switch RDMAR16P1T

Switch DIP SP16T 16 Flush Shaft 0.1A 42VDC PC Pins 2.54mm Thru-Hole Tube
$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RDMAR16P1T.

IHS

Datasheet1 page14 years ago

New Yorker Electronics

TME

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch RDMAR16P1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill94HBB16RA
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
Grayhill94HAB16T
DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
Grayhill94HBB16T
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1600R44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube

Descriptions

Descriptions of E-Switch RDMAR16P1T provided by its distributors.

Switch DIP SP16T 16 Flush Shaft 0.1A 42VDC PC Pins 2.54mm Thru-Hole Tube
ROTARY DIP SWITCH, HEXADECIMAL, 16 POS., 100 MA, 42V DC, THROUGH HOLE, PC PIN
Ultra Slim, Sealed Rotary DIP Switch
Rotary Switch, 42V, 0.1A, 16Pos, Th; Product Range:Rdm Series; Switch Mounting:Through Hole; No. Of Switch Positions:16 Position; Switching Voltage:42V; Output Code:Hexadecimal; Switching Current:100Ma; Switch Construction:Sealed Rohs Compliant: Yes |E-Switch RDMAR16P1T

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG