E-Switch MS0850504F035P1A

Snap Acting/Limit Switch, SPDT, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-straight
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch MS0850504F035P1A.

Inventory History

3 month trend:
-28.51%

CAD Models

Download E-Switch MS0850504F035P1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SNAP-ACTION SWITCH, SPDT, ON-(OFF), 5A, 125V AC , PC PIN, MS SERIES
Switch Snap Action N.O./N.C. SPDT Short Straight Lever PC Pins 5A 250VAC 0.25N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Button PC Pins 5A 250VAC 0.78N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 250VAC 250VDC 0.6N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1mm THROUGH HOLE-STRAIGHT
OmronSS-5-L
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Solder

Descriptions

Descriptions of E-Switch MS0850504F035P1A provided by its distributors.

Snap Acting/Limit Switch, SPDT, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Actuator, Through Hole-straight
MS Series SPDT 5 A 125 V PC Pin Simulated Roller Lever Mini Snap Action Switch
SWITCH SNAP ACTION SPDT 5A 125V
Microswitch, Spdt, 5A, 250Vac, 35Gf; Microswitch Type:Miniature; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:Spdt; Switch Terminals:Pc Pin; Contact Current Max:5A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |E-Switch MS0850504F035P1A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG