Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron SSG-5P-5

Snap Acting/limit Switch SPDT Momentary 5A 14VDC 1MM Through Hole-straight
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SSG-5P-5.

element14 APAC

Datasheet8 pages22 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-87.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicAVL34053
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole
PanasonicAVL34453
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 250VAC 30VDC 0.54N Thru-Hole
PanasonicAVM35059-A
Switch Snap Action Pin Plunger PC Pins Through Hole 5A 250VAC 125VDC 1.47N
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 250VAC 250VDC 0.6N Screw Mount
HoneywellZM50E20B01
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.39N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, 5 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle

Descriptions

Descriptions of Omron SSG-5P-5 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 250VDC 0.5N Screw Mount/Through Hole
MICROSWITCH, 5A, PIN, SPDT, PCB; Contact Configuration:SPDT; Microswitch Type:Su
Omron SSG-5P-5 Subminiature Basic Switch Compact Snap Action Silicon
Omron Micro Switch, Pin Plunger Type, PCB Mount, Contact Rating 5A @ 125V AC, SPDT
SWITCH SNAP ACTION SPDT 5A 125V
MICROSWITCH, 5A, PIN, SPDT, PCB; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:51gf; Contact Voltage AC Nom:125V; Contact Current Max:5A; Switch Terminals:PCB; SVHC:No SVHC (19-Dec-2011); Contact Current Max:5A; Contact Voltage AC Nom:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG-5P5
  • SSG5P5