Omron SSG-5L1P

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 250VAC 250VDC 0.6N Screw Mount
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SSG-5L1P.

IHS

Datasheet8 pages22 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1mm THROUGH HOLE-STRAIGHT
HoneywellZM50E20B01
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.39N Thru-Hole PC Pins
PanasonicAVL34453
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 5A 250VAC 30VDC 0.54N Thru-Hole
PanasonicAVL34053
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole
PanasonicAVM34059
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole

Descriptions

Descriptions of Omron SSG-5L1P provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 250VAC 250VDC 0.6N Screw Mount
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 1.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
Omron Ultra micro switch, Swing bar type, PCBend, Contact rated current 5 A @ 125 V AC, SPDT
MICROSWITCH, V4, PCB, LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Lever; Operating Force Max:0.6N; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Actuator Type:Lever; Contact Configuration:SPDT; Contact Current AC:3A; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Current Rating:3A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; External Depth:6.4mm; External Length / Height:7.7mm; External Width:19.8mm; Fixing Centres LxW:9.5mm; Lever Length:15.5mm; No. of Electrical Operations:200000; No. of Mechanical Operations:10000000; Operating Force:0.6N; Operating Temperature Max:125°C; Operating Temperature Min:25°C; Over Travel Min:0.8mm; Pre-travel:1.0mm; Release Force:6gf; Series:SS; Terminal Type:Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG5L1P