E-Switch LASOAU110RED

Pushbutton Switch, SPDT, On-(on), 125V AC/24V DC, Solder, IP65, La Series
$ 16.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch LASOAU110RED.

Official Datasheet14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NKK SwitchesMB2011SB1W01-DA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
NKK SwitchesMB2011SS1W01-CA
Switch; Mini P/B; SPDT; ON-(ON); Plunger; .394" Black Screw On Cap; 6A; 125VAC; Solder
NKK SwitchesMB2011SS1W01
MB2000 Series Mini SPDT On-Momentary Panel Mount Solder Lug Pushbutton Switch
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
Switch Push Button ON Mom SPDT Square Button 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
SPDT, On-(on), Momentary, 7A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of E-Switch LASOAU110RED provided by its distributors.

PUSHBUTTON SWITCH, SPDT, ON-(ON), 125V AC/24V DC, SOLDER, IP65, LA SERIES
SWITCH PUSHBUTTON SPDT 8A 125V
Pb Sw, Spdt-Db, 6A/8A, 125V/24V, Panel; Product Range:La Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt-Db; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Red; Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch LASOAU110RED

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG