E-Switch JS1300AQ

Navigation Switch, 5PST-NO, 50 ma, 12V DC, J-lead, 9.8MM X9.8MM, JS1300 Series
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch JS1300AQ.

Future Electronics

Datasheet1 page11 years ago
Datasheet1 page18 years ago

Farnell

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download E-Switch JS1300AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-09-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEVPAEBB2A
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 1.6N SMD T/R
Switch Tactile N.O. SPST Round Button Solder Tab 12VDC 200000Cycles 1.5N SMD Emboss T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
PanasonicEVP-AEDB2A
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3N SMD T/R
PanasonicEVP-AVAA1A
Switch Tactile N.O. SPST Flat Button J-Bend 0.02A 15V DC 300000Cycle 1.6N SMD Embossed T/R

Descriptions

Descriptions of E-Switch JS1300AQ provided by its distributors.

NAVIGATION SWITCH, 5PST-NO, 50 MA, 12V DC, J-LEAD, 9.8MM X9.8MM, JS1300 SERIES
E-SWITCH JS1300AQ SWITCH, NAVIGATION, 5 POSITION, 20mA, SMD
JS Series 20 mA Surface Mount Silver Contact Navigation Switch
NAVIGATION, 50mA, 5PST-NO, 4-Way Directional, Center Select, J-lead
Tactile Switches 50mA@12VDC Silver contacts
ESWCH JS1300AQ Switches > Pushbutton
Switch, Navigation, 5 Position, 20Ma, Smd, Full Reel; Operating Force:-; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:12V; Contact Current Max:20Ma; Switch Terminals:Solder; No. Of Directions:4; Product Range:Js1300 Series Rohs Compliant: Yes |E-Switch JS1300AQ

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG