Panasonic EVP-AVAA1A

Switch Tactile N.O. SPST Flat Button J-Bend 0.02A 15V DC 300000Cycle 1.6N SMD Embossed T/R
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AVAA1A.

Farnell

Datasheet2 pages13 years ago

JRH Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+196%

CAD Models

Download Panasonic EVP-AVAA1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button Solder Tab 12VDC 200000Cycles 1.5N SMD Emboss T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
PanasonicEVP-AXBA1A
Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, J-LEAD, IP67, TL6700 SERIES

Descriptions

Descriptions of Panasonic EVP-AVAA1A provided by its distributors.

Switch Tactile N.O. SPST Flat Button J-Bend 0.02A 15V DC 300000Cycle 1.6N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 300000Cycles 1.57N SMD T/R
Side operational type with small size and improved soldering strength in operationg direction.
SWITCH TACTILE SPST-NO 0.02A 15V
EVPAV Series SPST Side Actuated Non Illuminated Edge Mount Tactile Switch
2.8 MMX2.3 MM SIDE-OPERATIONAL EDGE MOUNT LIGHT TOUCH SWITCH Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
Without 20mA 2.8mm 50MΩ 300,000 times 1.6N 15V 2.65mm 1.95mm Round Button Horizontal attachment SPST SMD,2.7x2.8mm Tactile Switches ROHS
Switch, Tactile, 20Ma, 15Vdc, Solder, Full Reel; Product Range:Evpav Series; Actuator Orientation:Side Actuated; Switch Mounting:Edge Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVPAVAA1A
Contact Voltage = 15 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = Black / Width mm = 2.3 / Series = EVPAV / Length mm = 2.8 / Actuation Force N = 1.6 / Switching Function = Momentary Function / Height mm = 1.9 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-AVAA1A.
  • EVPAVAA1A