Omron B3U-1000P

Switch Tactile N.O. SPST Round Button Solder Tab 12VDC 200000Cycles 1.5N SMD Emboss T/R
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3U-1000P.

IHS

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Upverter

SOS electronic

Newark

Inventory History

3 month trend:
-82.36%

CAD Models

Download Omron B3U-1000P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
PanasonicEVP-AVAA1A
Switch Tactile N.O. SPST Flat Button J-Bend 0.02A 15V DC 300000Cycle 1.6N SMD Embossed T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, J-LEAD, IP67, TL6700 SERIES
C&K ComponentsKSC221JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycle 1.7N SMD T/R

Descriptions

Descriptions of Omron B3U-1000P provided by its distributors.

Switch Tactile N.O. SPST Round Button Solder Tab 12VDC 200000Cycles 1.5N SMD Emboss T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.99N, Solder Terminal, Surface Mount-straight
Omron tactile switch, Surface mount terminals, size 3 x 2.5 x 1.6mm, SPST
SWITCH; TACTILE,TOP ACTUATED,TACTILE & JOG SWITCHES W/O BOSS W/O GROUND
TACTILE SWITCH, SPST-NO, 0.05A, SMD; Pro; Product Range:B3U Series; Actuator Orientation:Top Actuated; Switch
50mA Brick nogging SPST 153gf 12V SMD,2.5x3mm Tactile Switches ROHS
Tactile Switch; 50 mA; 24 VDC; Flat; SPST-NO
Actuation Force N = 1.5 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.5 / Length mm = 4 / Series = B3U / Switching Function = Momentary Function / Height mm = 1.6 / Switch Colour = Black / Metallic / Contact Voltage = 3 ... 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3U-1000P.
  • B3U1000P