E-Switch EG2210

Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG2210.

IHS

Datasheet15 pages13 years ago

TME

New Yorker Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-18.54%

CAD Models

Download E-Switch EG2210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchEG2201A
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2211
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
E-SwitchEG2207
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
NKK SwitchesSS22SBP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Switch Slide DPDT Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
CW IndustriesGF-126-3013
SLIDE SWITCH, MINI, G SERIES, DPDT, ON-ON, TOP ACTUATED,0.5A,125VDC,3A,125V, PC PIN

Descriptions

Descriptions of E-Switch EG2210 provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
Switch Slide ON ON DPDT Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole
SLIDE SWITCH, DPDT, ON-ON, 200 MA, 30V DC, TH, RA, PC PIN, EG SERIES
SLIDE SWITCH, DPDT, 0.2A, 30VDC, THT;
SLIDE SWITCH, DPDT, 0.2A, 30VDC, THT; Contact Configuration:DPDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:EG Series; Contact Current Max:200mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG