Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches SS22SBP2

Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS22SBP2.

TME

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+24.38%

CAD Models

Download NKK Switches SS22SBP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SBH2
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH2
Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
E-SwitchEG2228
Slide Switch, 2 Positions, DPDT, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of NKK Switches SS22SBP2 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
SS Series DPDT On None On Top Actuated Ultra Miniature Slide Switch
SWITCH, SLIDE, DPDT, 0.1A, 30V, TH
Slide Switch, 3 Positions, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide Switches DPDT ON-NONE-ON 2MM X 2MM TOP SILVER
Switch, Slide, Dpdt, 0.1A, 30V, Th; Contact Configuration:Dpdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Ss Series; Contact Current Max:100Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS22SBP2
Slide Switch Dimensions L x W x H: 10.2 x 6.5 x 6.5 mm Temperature range: -15 ... +60 °C Actuation: Above Contact material: Ag Mounting: Straight / THT Switching type, ( )momentary: On-None-On Termination type: Soldering Pins, Straight Pitch: 2.54 mm Poles: 2

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-22SBP2