Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch EG2211

Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG2211.

IHS

Datasheet15 pages13 years ago

JRH Electronics

New Yorker Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+41.22%

CAD Models

Download E-Switch EG2211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2001-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-SwitchEG2208A
SWITCH, SLIDE, DPDT, 200mA, 30V, PCB; Co; Contact Configuration:DPDT; Switch Operation:-;
E-SwitchEG2201A
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2207
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
Switch Slide DPDT Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
CW IndustriesGPI-154-3013
SLIDE SWITCH, MINI, G SERIES, SP3P, ON-ON-ON, SIDE ACTUATED, PC MOUNT,3A,125VAC, PC
CW IndustriesGPI-152-3013
Slide Switch, 2 Positions, DPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of E-Switch EG2211 provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle
Switch Slide ON ON DPDT Side Slide PC Pins Bracket Mount/Through Hole
SLIDE SWITCH, DPDT, ON-ON, 200 MA, 30V DC, TH, RA, PC PIN, EG SERIES
SLIDE SWITCH, DPDT, 0.2A, 30VDC, THT;
Slide Switches DPDT 30V .2A SLD/SW
SWITCH, SLIDE, DPDT, PCB; Contact Configuration:DPDT; Switch Operation:-; Mounting:Through Hole; Product Range:-; Current Max:-;

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG-2211