E-Switch 500SDP1S1M6REA

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 500SDP1S1M6REA.

TME

Datasheet1 page15 years ago

New Yorker Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.03%

CAD Models

Download E-Switch 500SDP1S1M6REA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

SLIDE SWITCH, DPDT, ON-ON 0.4 VA, 20V, THROUGH HOLE, RIGHT ANGLE, VERT., PC PIN
Switch Slide ON ON DPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH4
Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
TE Connectivity / AMP1437581-9
Switch Slide DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
TE Connectivity / AMP1825031-3
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
NKK SwitchesAS22CH
Slide Switch, 2 Positions, DPDT, On-on, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of E-Switch 500SDP1S1M6REA provided by its distributors.

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
SLIDE SWITCH, DPDT, ON-ON, 0.4 VA, 20V, TH, RA, PC PIN, 500 SERIES
Slide Switch, 2 Positions, DPDT, On-off, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide Switch, Dpdt, 20Vac/20Vdc, R/A; Contact Configuration:Dpdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:500 Series; Contact Current Max:-; Contact Voltage Ac Max:20V; Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500SDP1S1M6REA

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG