
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 500SDP1S3M7REA-ND | 458 | 1 | Bulk | ||||||||
| Heilind Americas | 500SDP1S3M7REA | 0 | 22h | |||||||||
| New Yorker Electronics | 500SDP1S3M7REA | 0 | 270 | 9h | ||||||||
| Hawk Electronics | 500SDP1S3M7REA | 0 | 270 | 18h | ||||||||
| Newark | 500SDP1S3M7REA | 0 | 270 |
Download datasheets and manufacturer documentation for E-Switch 500SDP1S3M7REA.
Download E-Switch 500SDP1S3M7REA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 500SDP1S3M7REA provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 500SDP1S3M7REA.