Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1825031-3

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 9.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825031-3.

IHS

Datasheet4 pages2 years ago
Datasheet1 page18 years ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1825031-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NKK SwitchesSS22SDH4
Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SBP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH4
Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
TE Connectivity / AMP1825031-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
NKK SwitchesSS22SBP4
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
TE Connectivity / AlcoswitchSE2DGRA
Slide Switch, 2 Positions, DPDT, Latched, 0.05A, 48VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesAS22AP
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1825031-3 provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide ON None ON DPDT Side Slide 0.4VA PC Pins Bracket Mount/Through Hole
SE Series Slide Switch Right Angle DPDT ON-ON Gold Contact Through Hole
2 Position 3.3mm Tail Length Through-Hole Right Angle Slide Switch
SLIDE SWITCH, DPDT, R/A; Contact Configuration:DPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:50mA; Contact Voltage AC Max:48V; Contact Voltage DC Max:48V; Orientati
Special Order: SE2DGRA04=SEALED SLIDE SWITCH Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Product Orientation: Right Angle Contact Base Material: Phosphor Bronze Number of Actuators: Single 0.4 A Double Pole - Double Throw Right Angle Phosphor Bronze | Slide Switch | Part Number: 1825031-3 | Internal Number: 1825031-3 | Alias Number: SE2DGRA04 | TE Connectivity
SLIDE SWITCH, DPDT, R/A; Series:SE; Switch Function Type:DPDT Right Angle; Contact Configuration:DPDT; Voltage, Contact AC Max:48V; Voltage, Contact DC Max:48V; Max Contact Current DC:0.05A; Terminal Type:THT; Contact Material:Gold over nickel plate on phosphor bronze; Dielectric Strength, VDC:500V; External Depth:8mm; External Length / Height:5mm; Height:5mm; Max Contact Current:50mA; Max Height:8.9mm; Min Contact Current:1µA; No. of Electrical Operations:50000; Overall Height:8.9mm; Pin Diameter:0.6mm; Pin Length:3.3mm; Resistance, Contact:50mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Width, External:9.5mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825031-3 .
  • SE2DGRA04