
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 320.09BLK | 834 | 1K | |||||||||
| Heilind Americas | 320.09BLK | 0 | 10h | |||||||||
| New Yorker Electronics | 320.09BLK | 0 | 8K | 21h | ||||||||
| Beyond Components | 320.09BLK | 0 | 11h | |||||||||
| Hawk Electronics | 320.09BLK | 0 | 8K | 7h |
Download E-Switch 320.09BLK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 320.09BLK provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: