
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG4913-ND | 585 | 1 | Bulk | ||||||||
| Heilind Americas | 200USP3T1A1M6RE | 0 | 11h | |||||||||
| New Yorker Electronics | 200USP3T1A1M6RE | 0 | 260 | 22h | ||||||||
| TME | 200USP3T1A1M6RE | 0 | 260 | 3h | ||||||||
| Hawk Electronics | 200USP3T1A1M6RE | 0 | 260 | 8h |
Download datasheets and manufacturer documentation for E-Switch 200USP3T1A1M6RE.
Download E-Switch 200USP3T1A1M6RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch 200USP3T1A1M6RE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 200USP3T1A1M6RE.