E-Switch 200USP1T1A1M2RE

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200USP1T1A1M2RE.

Official Datasheet12 years ago

Inventory History

3 month trend:
-27.64%

CAD Models

Download E-Switch 200USP1T1A1M2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, RA, PC PIN, 100 SERIES
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, 200 SERIES
TE Connectivity1-1825137-5
Toggle Switch, Spdt, On-Off-On, Latched |Te Connectivity Amp 1-1825137-5
TE Connectivity1-1825137-5
Toggle Switch, Spdt, On-Off-On, Latched |Te Connectivity Amp 1-1825137-5

Descriptions

Descriptions of E-Switch 200USP1T1A1M2RE provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA , 20VAC/VDC, TH, PC PIN, IP67, 200U SERIES
TOGGLE SWITCH, SPDT, 0.4VA, 20V, SOLDER;
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Switch, Spdt, 0.4Va, 20V, Solder; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200U Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200USP1T1A1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG