
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 200MSP6T1B1M2REH | 0 | 14h | |||||||||
| New Yorker Electronics | 200MSP6T1B1M2REH | 0 | 675 | 2h | ||||||||
| Hawk Electronics | 200MSP6T1B1M2REH | 0 | 675 | 11h | ||||||||
| Newark | 200MSP6T1B1M2REH | 0 | 675 | |||||||||
| Onlinecomponents.com | 200MSP6T1B1M2REH | 0 | 169 | Bulk |
Download datasheets and manufacturer documentation for E-Switch 200MSP6T1B1M2REH.
Download E-Switch 200MSP6T1B1M2REH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch 200MSP6T1B1M2REH provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 200MSP6T1B1M2REH.