APEM 639H

Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 400VAC Panel Mount with Threads
$ 7.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 639H.

Master Electronics

Datasheet6 pages7 years ago

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-32.01%

Related Parts

APEM638H
Switch Toggle ON OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
APEM637H
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
NKK SwitchesS308T
SWITCH, TOGGLE; SPDT (ON) OFF (ON);15A 125VAC;LARGE BAT W/12MM BSHG; SCREW LUG
NKK SwitchesS303T
Switch Toggle ON OFF ON SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS305T
Switch Toggle ON None (ON) SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies6FC58-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of APEM 639H provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 400VAC Panel Mount with Threads
TOGGLE SWITCH, 1P, ON-OFF-ON, 250V AC/24V DC, METAL LEVER, SCREW TERM.
Toggle switch, metal, 1 pole, latching, On-Off-On, 10 A/400 VAC, nickel-plated/silver-plated, 639H
Single Pole On Off On Power Toggle with Metal Lever and Screw Terminals Terminations Options ( Standard Action No Additional Options )
Toggle Sw, Spdt, 15A, 250V, Panel; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:600H Series; Contact Current Max:15A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 639H

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc