E-Switch 200MSP1T2B2M6QE

Toggle Switch, SPDT, On-on, 3A, 120VAC/28VDC, Th, Ra, Pc Pin, 200 Series
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200MSP1T2B2M6QE.

Farnell

Datasheet1 page19 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-75.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2019SS1W03
Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2018SS2W13
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 200MSP1T2B2M6QE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-ON, 3A, 120VAC/28VDC, TH, RA, PC PIN, 200 SERIES
200 Series SPDT On-None-On Right Angle Sub-Miniature Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Toggle Sw, Spdt, 3A, 120Vac/28Vdc, Th; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200 Series; Switch Mounting:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:120Vrohs Compliant: Yes |E-Switch 200MSP1T2B2M6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200MSP-1-T2-B2-M6-QE
  • 200MSP-1T2B2M6QE