E-Switch 200MSP3T1B1M2QEH

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200MSP3T1B1M2QEH.

Future Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

New Yorker Electronics

Inventory History

3 month trend:
-33.64%

CAD Models

Download E-Switch 200MSP3T1B1M2QEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2019SS1W03
Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2018SS2W13
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 200MSP3T1B1M2QEH provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
TOGGLE SWITCH, 200 SERIES, SPDT, ON-OFF-ON, SEALED, 3A, 120VAC, 28VDC, PC PIN
200 Series SPDT On-Off-On Through Hole Sub-Miniature Toggle Switch
Toggle Switch, Spdt, 3A, 120Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200 Series; Switch Mounting:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MSP3T1B1M2QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200MSP3T1B1M2QEH.