E-Switch 200AWMSP1T1A1M2RE

Toggle Switch, Mini, 200A Series, SPDT, On-none-on, Sealed, 0.4A, 20VAC/DC, Gold, Pc
$ 2.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMSP1T1A1M2RE.

Future Electronics

Datasheet1 page7 years ago
Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download E-Switch 200AWMSP1T1A1M2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, PC PIN, 100 SERIES
TE Connectivity1825142-1
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of E-Switch 200AWMSP1T1A1M2RE provided by its distributors.

TOGGLE SWITCH, MINI,200A SERIES, SPDT, ON-NONE-ON, SEALED, 0.4A, 20VAC/DC, GOLD, PC
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
200A Series SPDT On-None-On Through Hole Sub-Miniature Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
TOGGLE SWITCH, SPDT, 3A, 120V/28V, TH;
ESWCH 200AWMSP1T1A1M2RE Switches > Toggle > SubMiniature Toggle > Sealed
Toggle Switch, Spdt, 3A, 120V/28V, Th; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200A Series; Switch Mounting:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200AWMSP1T1A1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG