
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 200AWMDP1T2A1M6QE | 0 | 2h | |||||||||
| New Yorker Electronics | 200AWMDP1T2A1M6QE | 0 | 216 | 13h | ||||||||
| TME | 200AWMDP1T2A1M6QE | 0 | 270 | 3h | ||||||||
| Hawk Electronics | 200AWMDP1T2A1M6QE | 0 | 216 | 23h | ||||||||
| Newark | 200AWMDP1T2A1M6QE | 0 | 216 |
Download datasheets and manufacturer documentation for E-Switch 200AWMDP1T2A1M6QE.
Download E-Switch 200AWMDP1T2A1M6QE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch 200AWMDP1T2A1M6QE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 200AWMDP1T2A1M6QE.