E-Switch 200MDP3T2B4M6QE

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Bracket
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200MDP3T2B4M6QE.

JRH Electronics

Datasheet1 page0 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-2.74%

CAD Models

Download E-Switch 200MDP3T2B4M6QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-04-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2029SS1W03
Switch Toggle ON OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2028BB1W03
Switch Toggle (ON) OFF (ON) DPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of E-Switch 200MDP3T2B4M6QE provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Bracket
TOGGLE SWITCH, DPDT, ON-OFF-ON, 3A, 120VAC/28VDC, TH, RA, PC PIN, 200 SERIES
TOGGLE SWITCH, DPDT, 3A, 120VAC, SOLDER
TOGGLE SWITCH, DPDT, 3A, 120V/28V, TH;
Toggle Switch, DPDT, On-off-on, Latched, 3A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Toggle Switch, Dpdt, 3A, 120Vac, Solder; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:200 Series; Contact Current Max:3A; Switch Mounting:Through Hole; Switch Terminals:Solder Rohs Compliant: Yes |E-Switch 200MDP3T2B4M6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG